Part Details for RN73A3A100KATE by TE Connectivity
Overview of RN73A3A100KATE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73A3A100KATE
RN73A3A100KATE CAD Models
RN73A3A100KATE Part Data Attributes
|
RN73A3A100KATE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A3A100KATE
TE Connectivity
RESISTOR, THIN FILM, 0.5W, 0.05%, 5ppm, 100000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73A3A100KATE
This table gives cross-reference parts and alternative options found for RN73A3A100KATE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A3A100KATE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BTRC7U1003 | Fixed Resistor, Thin Film, 0.5W, 100000ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73A3A100KATE vs AR12BTRC7U1003 |
AR12ATRC7U1003N | Fixed Resistor, Thin Film, 0.5W, 100000ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73A3A100KATE vs AR12ATRC7U1003N |
RN73A3A100KBTE | RESISTOR, THIN FILM, 0.5W, 0.1%, 5ppm, 100000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A3A100KATE vs RN73A3A100KBTE |
RT2512A10035PPM | Fixed Resistor, Thin Film, 0.5W, 100000ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Synton-Tech Corp | RN73A3A100KATE vs RT2512A10035PPM |
TG12D1003AB | Fixed Resistor, Thin Film, 0.5W, 100000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73A3A100KATE vs TG12D1003AB |
RNCF2512ATY100K | Fixed Resistor, Thin Film, 0.5W, 100000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73A3A100KATE vs RNCF2512ATY100K |
AR12BTSU1003N | Fixed Resistor, Thin Film, 0.5W, 100000ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Viking Tech Corp | RN73A3A100KATE vs AR12BTSU1003N |
TG12D104BB | Fixed Resistor, Thin Film, 0.5W, 100000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73A3A100KATE vs TG12D104BB |
CAR2512100KOHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.5W, 100000ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | RN73A3A100KATE vs CAR2512100KOHMS0.05%5PPM |
AR12BBSU1003N | Fixed Resistor, Thin Film, 0.5W, 100000ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Viking Tech Corp | RN73A3A100KATE vs AR12BBSU1003N |