Datasheets
RN73A2B9K53LTG by: TE Connectivity

RESISTOR, THIN FILM, 0.125W, 0.01%, 5ppm, 9530ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Part Details for RN73A2B9K53LTG by TE Connectivity

Overview of RN73A2B9K53LTG by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research

Part Details for RN73A2B9K53LTG

RN73A2B9K53LTG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN73A2B9K53LTG Part Data Attributes

RN73A2B9K53LTG TE Connectivity
Buy Now Datasheet
Compare Parts:
RN73A2B9K53LTG TE Connectivity RESISTOR, THIN FILM, 0.125W, 0.01%, 5ppm, 9530ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction RECTANGULAR PACKAGE
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 9530 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.01%
Working Voltage 150 V

Alternate Parts for RN73A2B9K53LTG

This table gives cross-reference parts and alternative options found for RN73A2B9K53LTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A2B9K53LTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR06TTSW9531 Fixed Resistor, Thin Film, 0.125W, 9530ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RN73A2B9K53LTG vs AR06TTSW9531
AR12069K53+-0.01%TCR5 Fixed Resistor, Thin Film, 0.125W, 9530ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 1206, SRT Resistor Technology Gmbh RN73A2B9K53LTG vs AR12069K53+-0.01%TCR5
PRC1206TTC5W9.53K+-0.01% Fixed Resistor, Thin Film, 0.125W, 9530ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, Precision Resistive Products Inc RN73A2B9K53LTG vs PRC1206TTC5W9.53K+-0.01%
AR06TTRC7W9531N Fixed Resistor, Thin Film, 0.125W, 9530ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, Token Electronics Industry Co Ltd RN73A2B9K53LTG vs AR06TTRC7W9531N
TE06D9531TT Fixed Resistor, Thin Film, 0.125W, 9530ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, Fenghua (HK) Electronics Ltd RN73A2B9K53LTG vs TE06D9531TT
RN73A2B9K53LTD RESISTOR, THIN FILM, 0.125W, 0.01%, 5ppm, 9530ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TE Connectivity RN73A2B9K53LTG vs RN73A2B9K53LTD
CAR12069.53KOHMS0.01%5PPM Fixed Resistor, Thin Film, 0.125W, 9530ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, Riedon RN73A2B9K53LTG vs CAR12069.53KOHMS0.01%5PPM
AR06TBSW9531 Fixed Resistor, Thin Film, 0.125W, 9530ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RN73A2B9K53LTG vs AR06TBSW9531
AR06TPC7W9531 Fixed Resistor, Thin Film, 0.125W, 9530ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, Token Electronics Industry Co Ltd RN73A2B9K53LTG vs AR06TPC7W9531
TE06D9531TB Fixed Resistor, Thin Film, 0.125W, 9530ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, Fenghua (HK) Electronics Ltd RN73A2B9K53LTG vs TE06D9531TB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73A2B9K53LTG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73A2B9K53LTG by TE Connectivity

Select Manufacturer
Which Manufacturer of RN73A2B9K53LTG would you like to use for your alert(s)?
  • Please alert me when RN73A2B9K53LTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73A2B9K53LTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73A2B9K53LTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73A2B9K53LTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73A2B9K53LTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73A2B9K53LTG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: