Part Details for RN73A2B27KBTD by TE Connectivity
Overview of RN73A2B27KBTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73A2B27KBTD
RN73A2B27KBTD CAD Models
RN73A2B27KBTD Part Data Attributes
|
RN73A2B27KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A2B27KBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73A2B27KBTD
This table gives cross-reference parts and alternative options found for RN73A2B27KBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A2B27KBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73A2B27KBTG | RESISTOR, THIN FILM, 0.125W, 0.1%, 5ppm, 27000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A2B27KBTD vs RN73A2B27KBTG |
NTR12A2702STRF | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RN73A2B27KBTD vs NTR12A2702STRF |
PRC1206TTC5W27K+-0.1% | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Precision Resistive Products Inc | RN73A2B27KBTD vs PRC1206TTC5W27K+-0.1% |
SF12Z2702AALQ | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73A2B27KBTD vs SF12Z2702AALQ |
TE06D273BC | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RN73A2B27KBTD vs TE06D273BC |
RN73A2B27KATDF | RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 27000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A2B27KBTD vs RN73A2B27KATDF |
SF12Z2702BTLQ | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73A2B27KBTD vs SF12Z2702BTLQ |
PRC1206TC5W27K+-0.1% | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Precision Resistive Products Inc | RN73A2B27KBTD vs PRC1206TC5W27K+-0.1% |
RN73A2B27KATD | RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 27000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A2B27KBTD vs RN73A2B27KATD |
NTR12B2702STR1KF | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | RN73A2B27KBTD vs NTR12B2702STR1KF |