Part Details for RN73A2B22K1BTDF by TE Connectivity
Overview of RN73A2B22K1BTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73A2B22K1BTDF
RN73A2B22K1BTDF CAD Models
RN73A2B22K1BTDF Part Data Attributes
|
RN73A2B22K1BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A2B22K1BTDF
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.1%, 5ppm, 22100ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73A2B22K1BTDF
This table gives cross-reference parts and alternative options found for RN73A2B22K1BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A2B22K1BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBSW2212 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RN73A2B22K1BTDF vs AR06BBSW2212 |
SF12Z2212BALQ | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73A2B22K1BTDF vs SF12Z2212BALQ |
TE06D2212AT | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RN73A2B22K1BTDF vs TE06D2212AT |
RN73A2B22K1ATDF | RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 22100ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A2B22K1BTDF vs RN73A2B22K1ATDF |
NTR12B2212STR1KF | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | RN73A2B22K1BTDF vs NTR12B2212STR1KF |
TE06D2212BC | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RN73A2B22K1BTDF vs TE06D2212BC |
AR06ABSW2212N | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | RN73A2B22K1BTDF vs AR06ABSW2212N |
UPTF1206-8W-P-2212AT | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RN73A2B22K1BTDF vs UPTF1206-8W-P-2212AT |
RN73B2BB2212B | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73A2B22K1BTDF vs RN73B2BB2212B |
UPTF1206-8W-P-2212AT-1K | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RN73A2B22K1BTDF vs UPTF1206-8W-P-2212AT-1K |