Part Details for RN73A2B1K5ATD by TE Connectivity
Overview of RN73A2B1K5ATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73A2B1K5ATD
RN73A2B1K5ATD CAD Models
RN73A2B1K5ATD Part Data Attributes
|
RN73A2B1K5ATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A2B1K5ATD
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 1500ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73A2B1K5ATD
This table gives cross-reference parts and alternative options found for RN73A2B1K5ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A2B1K5ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR12061.5KOHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | RN73A2B1K5ATD vs CAR12061.5KOHMS0.05%5PPM |
RN73B2BB1501A | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73A2B1K5ATD vs RN73B2BB1501A |
RN73B2BB1501B | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73A2B1K5ATD vs RN73B2BB1501B |
TE06D152AT | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RN73A2B1K5ATD vs TE06D152AT |
AR06ABSW1501N | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | RN73A2B1K5ATD vs AR06ABSW1501N |
UPTF1206-8W-P-1501AT-1K | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RN73A2B1K5ATD vs UPTF1206-8W-P-1501AT-1K |
RN73A2B1K5BTDF | RESISTOR, THIN FILM, 0.125W, 0.1%, 5ppm, 1500ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A2B1K5ATD vs RN73A2B1K5BTDF |
TE06D152BB | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RN73A2B1K5ATD vs TE06D152BB |
RN73B2BTD1501A | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73A2B1K5ATD vs RN73B2BTD1501A |
RT1206A15015PPM | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Synton-Tech Corp | RN73A2B1K5ATD vs RT1206A15015PPM |