Part Details for RN73A2A205RBTG by TE Connectivity
Overview of RN73A2A205RBTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73A2A205RBTG
RN73A2A205RBTG CAD Models
RN73A2A205RBTG Part Data Attributes
|
RN73A2A205RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A2A205RBTG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 205ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RN73A2A205RBTG
This table gives cross-reference parts and alternative options found for RN73A2A205RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A2A205RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BBSX2050 | Fixed Resistor, Thin Film, 0.1W, 205ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RN73A2A205RBTG vs AR05BBSX2050 |
AR0805205R+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.1W, 205ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RN73A2A205RBTG vs AR0805205R+-0.05%TCR5 |
AR05ATSX2050 | Fixed Resistor, Thin Film, 0.1W, 205ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RN73A2A205RBTG vs AR05ATSX2050 |
RN73B2AB2050B | Fixed Resistor, Thin Film, 0.1W, 205ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73A2A205RBTG vs RN73B2AB2050B |
PRC0805TC5X205R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 205ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | RN73A2A205RBTG vs PRC0805TC5X205R+-0.05% |
RN73A2A205RATDG | RESISTOR, THIN FILM, 0.1W, 0.05%, 5ppm, 205ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A2A205RBTG vs RN73A2A205RATDG |
CAR0805205OHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.1W, 205ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Riedon | RN73A2A205RBTG vs CAR0805205OHMS0.05%5PPM |
PRC0805TTC5X205R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 205ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | RN73A2A205RBTG vs PRC0805TTC5X205R+-0.05% |
AR05APC7X2050N | Fixed Resistor, Thin Film, 0.1W, 205ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73A2A205RBTG vs AR05APC7X2050N |
NTR10A2050STRF | Fixed Resistor, Thin Film, 0.1W, 205ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RN73A2A205RBTG vs NTR10A2050STRF |