There are no models available for this part yet.
Overview of RN73A2A1K0BTD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Price & Stock for RN73A2A1K0BTD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41-RN73A2A1K0BTDTR-ND
|
DigiKey | RN 0805 1K0 0.1% 5PP 5K RL Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4498 | Buy Now | |
Onlinecomponents.com | RN 0805 1K0 0.1% 5PP 5K RL RoHS: Compliant | 0 |
|
$0.4095 / $0.8576 | Buy Now | ||
Master Electronics | RN 0805 1K0 0.1% 5PP 5K RL RoHS: Compliant | 0 |
|
$0.4095 / $0.8576 | Buy Now |
CAD Models for RN73A2A1K0BTD by TE Connectivity
Part Data Attributes for RN73A2A1K0BTD by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
RECTANGULAR PACKAGE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR
|
Physical Dimension
|
2mm x 1.25mm x .55mm
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for RN73A2A1K0BTD
This table gives cross-reference parts and alternative options found for RN73A2A1K0BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A2A1K0BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR08051K0+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RN73A2A1K0BTD vs AR08051K0+-0.05%TCR5 |
RN73A2A1K0ATD | RESISTOR, THIN FILM, 0.1W, 0.05%, 5ppm, 1000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A2A1K0BTD vs RN73A2A1K0ATD |
CAR08051KOHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Riedon | RN73A2A1K0BTD vs CAR08051KOHMS0.05%5PPM |
AR05ABSX1001N | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | RN73A2A1K0BTD vs AR05ABSX1001N |
AR05BTSX1001N | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | RN73A2A1K0BTD vs AR05BTSX1001N |
RN73B2ATD1001A | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73A2A1K0BTD vs RN73B2ATD1001A |
RN73A2A1K0BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 1000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A2A1K0BTD vs RN73A2A1K0BTDF |
PRC0805TC5X1K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | RN73A2A1K0BTD vs PRC0805TC5X1K+-0.1% |
UPTF0805-10W-P-1001BT | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805 | VENKEL LTD | RN73A2A1K0BTD vs UPTF0805-10W-P-1001BT |
RN73A2A1K0ATDF | RESISTOR, THIN FILM, 0.1W, 0.05%, 5ppm, 1000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A2A1K0BTD vs RN73A2A1K0ATDF |