Part Details for RN73A2A12KATD by TE Connectivity
Overview of RN73A2A12KATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73A2A12KATD
RN73A2A12KATD CAD Models
RN73A2A12KATD Part Data Attributes
|
RN73A2A12KATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A2A12KATD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.05%, 5ppm, 12000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RN73A2A12KATD
This table gives cross-reference parts and alternative options found for RN73A2A12KATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A2A12KATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73A2A12KATDG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.05%, 5ppm, 12000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RN73A2A12KATD vs RN73A2A12KATDG |
AR05BTRC7X1202N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | RN73A2A12KATD vs AR05BTRC7X1202N |
AR05ABSX1202N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | RN73A2A12KATD vs AR05ABSX1202N |
RN73A2A12KATDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.05%, 5ppm, 12000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RN73A2A12KATD vs RN73A2A12KATDF |
AR05ATSX1202N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | RN73A2A12KATD vs AR05ATSX1202N |
AR05BBSX1202 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | RN73A2A12KATD vs AR05BBSX1202 |
RN73A2A12KATG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.05%, 5ppm, 12000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RN73A2A12KATD vs RN73A2A12KATG |
RN73B2AB1202B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | RN73A2A12KATD vs RN73B2AB1202B |
RN73A2A12KBTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 12000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RN73A2A12KATD vs RN73A2A12KBTG |
AR05BBSX1202N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | RN73A2A12KATD vs AR05BBSX1202N |