Part Details for RN73A1J7K32ATD by TE Connectivity
Overview of RN73A1J7K32ATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73A1J7K32ATD
RN73A1J7K32ATD CAD Models
RN73A1J7K32ATD Part Data Attributes
|
RN73A1J7K32ATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A1J7K32ATD
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 7320ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RN73A1J7K32ATD
This table gives cross-reference parts and alternative options found for RN73A1J7K32ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A1J7K32ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR06037.32KOHMS0.1%5PPM | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | RN73A1J7K32ATD vs CAR06037.32KOHMS0.1%5PPM |
RN73A1J7K32BTD | Fixed Resistor, Thin Film, 0.063W, 7320ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A1J7K32ATD vs RN73A1J7K32BTD |
RN73A1J7K32BTG | Fixed Resistor, Thin Film, 0.063W, 7320ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A1J7K32ATD vs RN73A1J7K32BTG |
RT0603B73215PPM | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Synton-Tech Corp | RN73A1J7K32ATD vs RT0603B73215PPM |
SF06Z7321BALQ | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73A1J7K32ATD vs SF06Z7321BALQ |
UPTF0603-16W-P-7321BT-1K | Fixed Resistor, Thin Film, 0.063W, 7320ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73A1J7K32ATD vs UPTF0603-16W-P-7321BT-1K |
CAR06037.32KOHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | RN73A1J7K32ATD vs CAR06037.32KOHMS0.05%5PPM |
AR03BTSY7321N | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | RN73A1J7K32ATD vs AR03BTSY7321N |
NTR06B7321STRF | Fixed Resistor, Thin Film, 0.063W, 7320ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | RN73A1J7K32ATD vs NTR06B7321STRF |
RN73A1J7K32BTDG | RESISTOR, THIN FILM, 0.063W, 0.1%, 5ppm, 7320ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A1J7K32ATD vs RN73A1J7K32BTDG |