Part Details for RN73A1J604RBTDF by TE Connectivity
Overview of RN73A1J604RBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73A1J604RBTDF
RN73A1J604RBTDF CAD Models
RN73A1J604RBTDF Part Data Attributes
|
RN73A1J604RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A1J604RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73A1J604RBTDF
This table gives cross-reference parts and alternative options found for RN73A1J604RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A1J604RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73A1J604RATD | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 604ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A1J604RBTDF vs RN73A1J604RATD |
AR0603604R+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RN73A1J604RBTDF vs AR0603604R+-0.05%TCR5 |
UPTF0603-16W-P-6040AT | Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73A1J604RBTDF vs UPTF0603-16W-P-6040AT |
UPTF0603-16W-P-6040BT-1K | Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73A1J604RBTDF vs UPTF0603-16W-P-6040BT-1K |
CAR0603604OHMS0.1%5PPM | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | RN73A1J604RBTDF vs CAR0603604OHMS0.1%5PPM |
AR03ATRC7Y6040 | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73A1J604RBTDF vs AR03ATRC7Y6040 |
AR0603604R+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RN73A1J604RBTDF vs AR0603604R+-0.1%TCR5 |
RN73A1J604RBTG | Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A1J604RBTDF vs RN73A1J604RBTG |
UPTF0603-16W-P-6040BT | Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73A1J604RBTDF vs UPTF0603-16W-P-6040BT |
NTR06B6040STRF | Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | RN73A1J604RBTDF vs NTR06B6040STRF |