Part Details for RN73A1J590RBTG by TE Connectivity
Overview of RN73A1J590RBTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73A1J590RBTG
RN73A1J590RBTG CAD Models
RN73A1J590RBTG Part Data Attributes
|
RN73A1J590RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A1J590RBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 590ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73A1J590RBTG
This table gives cross-reference parts and alternative options found for RN73A1J590RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A1J590RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0603A59005PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 590ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | RN73A1J590RBTG vs RT0603A59005PPM |
UPTF0603-16W-P-5900AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 590ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RN73A1J590RBTG vs UPTF0603-16W-P-5900AT |
RN73A1J590RBTDG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 5ppm, 590ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | RN73A1J590RBTG vs RN73A1J590RBTDG |
AR03APC7Y5900 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 590ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | RN73A1J590RBTG vs AR03APC7Y5900 |
CAR0603590OHMS0.05%5PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 590ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | RN73A1J590RBTG vs CAR0603590OHMS0.05%5PPM |
SF06Z5900BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 590ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RN73A1J590RBTG vs SF06Z5900BTLQ |
AR03BPC7Y5900 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 590ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | RN73A1J590RBTG vs AR03BPC7Y5900 |
RN73A1J590RBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 590ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RN73A1J590RBTG vs RN73A1J590RBTD |
RN73A1J590RATDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 590ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | RN73A1J590RBTG vs RN73A1J590RATDF |
NTR06A5900STR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 590ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | RN73A1J590RBTG vs NTR06A5900STR1KF |