Part Details for RN73A1J590RATD by TE Connectivity
Overview of RN73A1J590RATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73A1J590RATD
RN73A1J590RATD CAD Models
RN73A1J590RATD Part Data Attributes
|
RN73A1J590RATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A1J590RATD
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 590ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RN73A1J590RATD
This table gives cross-reference parts and alternative options found for RN73A1J590RATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A1J590RATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603A59005PPM | Fixed Resistor, Thin Film, 0.0625W, 590ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Synton-Tech Corp | RN73A1J590RATD vs RT0603A59005PPM |
RN73A1J590RBTG | Fixed Resistor, Thin Film, 0.063W, 590ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A1J590RATD vs RN73A1J590RBTG |
UPTF0603-16W-P-5900AT | Fixed Resistor, Thin Film, 0.063W, 590ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73A1J590RATD vs UPTF0603-16W-P-5900AT |
RN73A1J590RBTDG | RESISTOR, THIN FILM, 0.063W, 0.1%, 5ppm, 590ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A1J590RATD vs RN73A1J590RBTDG |
AR03APC7Y5900 | Fixed Resistor, Thin Film, 0.0625W, 590ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73A1J590RATD vs AR03APC7Y5900 |
CAR0603590OHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.0625W, 590ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | RN73A1J590RATD vs CAR0603590OHMS0.05%5PPM |
SF06Z5900BTLQ | Fixed Resistor, Thin Film, 0.1W, 590ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73A1J590RATD vs SF06Z5900BTLQ |
AR03BPC7Y5900 | Fixed Resistor, Thin Film, 0.0625W, 590ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73A1J590RATD vs AR03BPC7Y5900 |
RN73A1J590RBTD | Fixed Resistor, Thin Film, 0.063W, 590ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A1J590RATD vs RN73A1J590RBTD |
RN73A1J590RATDF | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 590ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A1J590RATD vs RN73A1J590RATDF |