Part Details for RN73A1J26K1BTG by TE Connectivity
Overview of RN73A1J26K1BTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73A1J26K1BTG
RN73A1J26K1BTG CAD Models
RN73A1J26K1BTG Part Data Attributes
|
RN73A1J26K1BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A1J26K1BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 26100ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73A1J26K1BTG
This table gives cross-reference parts and alternative options found for RN73A1J26K1BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A1J26K1BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603A26125PPM | Fixed Resistor, Thin Film, 0.0625W, 26100ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Synton-Tech Corp | RN73A1J26K1BTG vs RT0603A26125PPM |
RN73A1J26K1ATD | Fixed Resistor, Thin Film, 0.063W, 26100ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73A1J26K1BTG vs RN73A1J26K1ATD |
RN73B1JB2612A | Fixed Resistor, Thin Film, 0.0625W, 26100ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73A1J26K1BTG vs RN73B1JB2612A |
SF06Z2612AALQ | Fixed Resistor, Thin Film, 0.1W, 26100ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73A1J26K1BTG vs SF06Z2612AALQ |
RN73A1J26K1BTDF | Fixed Resistor, Thin Film, 0.063W, 26100ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73A1J26K1BTG vs RN73A1J26K1BTDF |
RT0603B26125PPM | Fixed Resistor, Thin Film, 0.0625W, 26100ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Synton-Tech Corp | RN73A1J26K1BTG vs RT0603B26125PPM |
SF06Z2612ATLQ | Fixed Resistor, Thin Film, 0.1W, 26100ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73A1J26K1BTG vs SF06Z2612ATLQ |
RN73A1J26K1ATDF | Fixed Resistor, Thin Film, 0.063W, 26100ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73A1J26K1BTG vs RN73A1J26K1ATDF |
SF06Z2612BTLQ | Fixed Resistor, Thin Film, 0.1W, 26100ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73A1J26K1BTG vs SF06Z2612BTLQ |