RN73A1J24KATG
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.063W, 24000ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603

Overview of RN73A1J24KATG by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

CAD Models for RN73A1J24KATG by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN73A1J24KATG by TE Connectivity

RN73A1J24KATG
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
24000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
50 V
Want to compare parts?
  1. RN73A1J24KATG
    TE Connectivity
    Fixed Resistor, Thin Film, 0.063W, 24000ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603
    VS

Alternate Parts for RN73A1J24KATG

This table gives cross-reference parts and alternative options found for RN73A1J24KATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A1J24KATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF06Z2402BTLQ Fixed Resistor, Thin Film, 0.1W, 24000ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RN73A1J24KATG vs SF06Z2402BTLQ
SF06Z2402AALQ Fixed Resistor, Thin Film, 0.1W, 24000ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RN73A1J24KATG vs SF06Z2402AALQ
UPTF0603-16W-P-2402BT Fixed Resistor, Thin Film, 0.063W, 24000ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, VENKEL LTD RN73A1J24KATG vs UPTF0603-16W-P-2402BT
SF06Z2402BALQ Fixed Resistor, Thin Film, 0.1W, 24000ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RN73A1J24KATG vs SF06Z2402BALQ
SF06Z2402ATLQ Fixed Resistor, Thin Film, 0.1W, 24000ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RN73A1J24KATG vs SF06Z2402ATLQ
AR03BBSY2402 Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RN73A1J24KATG vs AR03BBSY2402
AR03BTSY2402 Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RN73A1J24KATG vs AR03BTSY2402
RN73A1J24KBTD Fixed Resistor, Thin Film, 0.063W, 24000ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603 TE Connectivity RN73A1J24KATG vs RN73A1J24KBTD
RN73B1JB2402B Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation RN73A1J24KATG vs RN73B1JB2402B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73A1J24KATG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73A1J24KATG by TE Connectivity

Select Manufacturer
Which Manufacturer of RN73A1J24KATG would you like to use for your alert(s)?
  • Please alert me when RN73A1J24KATG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73A1J24KATG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73A1J24KATG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73A1J24KATG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73A1J24KATG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73A1J24KATG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: