Part Details for RN73A1J200RBTDF by TE Connectivity
Overview of RN73A1J200RBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73A1J200RBTDF
RN73A1J200RBTDF CAD Models
RN73A1J200RBTDF Part Data Attributes
|
RN73A1J200RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A1J200RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 200ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73A1J200RBTDF
This table gives cross-reference parts and alternative options found for RN73A1J200RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A1J200RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73A1J200RATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 200ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A1J200RBTDF vs RN73A1J200RATDG |
AR03BBSY2000N | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | RN73A1J200RBTDF vs AR03BBSY2000N |
AR03BPC7Y2000N | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73A1J200RBTDF vs AR03BPC7Y2000N |
NTR06A2000STR1KF | Fixed Resistor, Thin Film, 0.063W, 200ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | RN73A1J200RBTDF vs NTR06A2000STR1KF |
AR03ABSY2000N | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | RN73A1J200RBTDF vs AR03ABSY2000N |
RT0603A20005PPM | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Synton-Tech Corp | RN73A1J200RBTDF vs RT0603A20005PPM |
NTR06A2000STRF | Fixed Resistor, Thin Film, 0.063W, 200ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73A1J200RBTDF vs NTR06A2000STRF |
AR03BTSY2000N | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | RN73A1J200RBTDF vs AR03BTSY2000N |
RN73A1J200RBTD | Fixed Resistor, Thin Film, 0.063W, 200ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A1J200RBTDF vs RN73A1J200RBTD |
CAR0603200OHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | RN73A1J200RBTDF vs CAR0603200OHMS0.05%5PPM |