Part Details for RN73A1J143RATDG by TE Connectivity
Overview of RN73A1J143RATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73A1J143RATDG
RN73A1J143RATDG CAD Models
RN73A1J143RATDG Part Data Attributes
|
RN73A1J143RATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A1J143RATDG
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 143ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RN73A1J143RATDG
This table gives cross-reference parts and alternative options found for RN73A1J143RATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A1J143RATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BPC7Y1430 | Fixed Resistor, Thin Film, 0.0625W, 143ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73A1J143RATDG vs AR03BPC7Y1430 |
RN73A1J143RATDF | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 143ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A1J143RATDG vs RN73A1J143RATDF |
RN73B1JTD1430B | Fixed Resistor, Thin Film, 0.0625W, 143ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73A1J143RATDG vs RN73B1JTD1430B |
RN73B1JB1430A | Fixed Resistor, Thin Film, 0.0625W, 143ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73A1J143RATDG vs RN73B1JB1430A |
RN73A1J143RBTG | Fixed Resistor, Thin Film, 0.063W, 143ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A1J143RATDG vs RN73A1J143RBTG |
SF06Z1430BALQ | Fixed Resistor, Thin Film, 0.1W, 143ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73A1J143RATDG vs SF06Z1430BALQ |
UPTF0603-16W-P-1430AT | Fixed Resistor, Thin Film, 0.063W, 143ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73A1J143RATDG vs UPTF0603-16W-P-1430AT |
CAR0603143OHMS0.1%5PPM | Fixed Resistor, Thin Film, 0.0625W, 143ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | RN73A1J143RATDG vs CAR0603143OHMS0.1%5PPM |
AR03ABSY1430 | Fixed Resistor, Thin Film, 0.0625W, 143ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN73A1J143RATDG vs AR03ABSY1430 |
AR03BTRC7Y1430N | Fixed Resistor, Thin Film, 0.0625W, 143ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73A1J143RATDG vs AR03BTRC7Y1430N |