Part Details for RN73A1E976RBTDF by TE Connectivity
Overview of RN73A1E976RBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73A1E976RBTDF
RN73A1E976RBTDF CAD Models
RN73A1E976RBTDF Part Data Attributes
|
RN73A1E976RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A1E976RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 976ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RN73A1E976RBTDF
This table gives cross-reference parts and alternative options found for RN73A1E976RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A1E976RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04Z9760BALQ | Fixed Resistor, Thin Film, 0.0625W, 976ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN73A1E976RBTDF vs SF04Z9760BALQ |
RN73A1E976RBTG | Fixed Resistor, Thin Film, 0.063W, 976ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A1E976RBTDF vs RN73A1E976RBTG |
RP73A1E976RATDF | Fixed Resistor, Thin Film, 0.063W, 976ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73A1E976RBTDF vs RP73A1E976RATDF |
RN73B1EB9760B | Fixed Resistor, Thin Film, 0.0625W, 976ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RN73A1E976RBTDF vs RN73B1EB9760B |
CRT0402-BV-9760GLF | Fixed Resistor, Thin Film, 0.0625W, 976ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RN73A1E976RBTDF vs CRT0402-BV-9760GLF |
RP73A1E976RBTG | Fixed Resistor, Thin Film, 0.063W, 976ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73A1E976RBTDF vs RP73A1E976RBTG |
TC02D9760BC | Fixed Resistor, Thin Film, 0.0625W, 976ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RN73A1E976RBTDF vs TC02D9760BC |
RN73B1ETP9760B | Fixed Resistor, Thin Film, 0.0625W, 976ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RN73A1E976RBTDF vs RN73B1ETP9760B |
AR0402976R+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 976ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RN73A1E976RBTDF vs AR0402976R+-0.05%TCR5 |
RN73A1E976RATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 976ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A1E976RBTDF vs RN73A1E976RATDG |