Part Details for RN732ETTED8253C25 by KOA Speer Electronics Inc
Overview of RN732ETTED8253C25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ETTED8253C25
RN732ETTED8253C25 CAD Models
RN732ETTED8253C25 Part Data Attributes
|
RN732ETTED8253C25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ETTED8253C25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 825000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 825000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RN732ETTED8253C25
This table gives cross-reference parts and alternative options found for RN732ETTED8253C25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ETTED8253C25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF10U8253CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTED8253C25 vs SF10U8253CTLQ |
PRC1210TTC25O825K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 825000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1209, | RN732ETTED8253C25 vs PRC1210TTC25O825K+-0.25% |
RN73H2ETTD8253C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 825000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN732ETTED8253C25 vs RN73H2ETTD8253C25 |
RN732ETTDD8253C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN732ETTED8253C25 vs RN732ETTDD8253C25 |
TP0725C8253R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 825000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | RN732ETTED8253C25 vs TP0725C8253R5E |
PRC1210TTC25825K+/-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | RN732ETTED8253C25 vs PRC1210TTC25825K+/-0.25% |
TP0725C8253T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 825000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | RN732ETTED8253C25 vs TP0725C8253T4E |
RTX128253CDP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 825000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | RN732ETTED8253C25 vs RTX128253CDP3 |
AR13CTCO8253N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 825000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1209, | RN732ETTED8253C25 vs AR13CTCO8253N |
TP0725C8253T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 825000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | RN732ETTED8253C25 vs TP0725C8253T5E |