Part Details for RN732ETTED6042B50 by KOA Speer Electronics Inc
Overview of RN732ETTED6042B50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ETTED6042B50
RN732ETTED6042B50 CAD Models
RN732ETTED6042B50 Part Data Attributes
|
RN732ETTED6042B50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ETTED6042B50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 60400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN732ETTED6042B50
This table gives cross-reference parts and alternative options found for RN732ETTED6042B50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ETTED6042B50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTX126042BEP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 60400ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | RN732ETTED6042B50 vs RTX126042BEP4 |
RTW30E1210B6042-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 60400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTED6042B50 vs RTW30E1210B6042-RG70 |
RN732ETTE6042B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 60400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN732ETTED6042B50 vs RN732ETTE6042B50 |
NTRA20HA6042DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 60400ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTED6042B50 vs NTRA20HA6042DTR1KQYF |
AR13BBDO6042 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 60400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTED6042B50 vs AR13BBDO6042 |
WF10T6042ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 60400ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | RN732ETTED6042B50 vs WF10T6042ATL |
SF10T6042BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 60400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTED6042B50 vs SF10T6042BTL |
PRC1210TC5060.4K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 60400ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1210, | RN732ETTED6042B50 vs PRC1210TC5060.4K+/-0.05% |
NTRA20HB6042DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 60400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTED6042B50 vs NTRA20HB6042DTR1KQYF |
RN732ELTD6042B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 60400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTED6042B50 vs RN732ELTD6042B50 |