Part Details for RN732ETTE3903B10 by KOA Speer Electronics Inc
Overview of RN732ETTE3903B10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ETTE3903B10
RN732ETTE3903B10 CAD Models
RN732ETTE3903B10 Part Data Attributes
|
RN732ETTE3903B10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ETTE3903B10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 390000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN732ETTE3903B10
This table gives cross-reference parts and alternative options found for RN732ETTE3903B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ETTE3903B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ELTE3903A10 | Fixed Resistor, Thin Film, 0.25W, 390000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ETTE3903B10 vs RN732ELTE3903A10 |
PRC1210TTC10O390K+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 390000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | Precision Resistive Products Inc | RN732ETTE3903B10 vs PRC1210TTC10O390K+-0.1% |
RP73C2E390KATD | Fixed Resistor, Thin Film, 0.33W, 390000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN732ETTE3903B10 vs RP73C2E390KATD |
RN732ETTD3903B10 | Fixed Resistor, Thin Film, 0.25W, 390000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ETTE3903B10 vs RN732ETTD3903B10 |
RP73C2E390KBTG | Fixed Resistor, Thin Film, 0.3W, 390000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN732ETTE3903B10 vs RP73C2E390KBTG |
RN732ELTD3903A10 | Fixed Resistor, Thin Film, 0.25W, 390000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ETTE3903B10 vs RN732ELTD3903A10 |
RP73C2E390KATG | Fixed Resistor, Thin Film, 0.3W, 390000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN732ETTE3903B10 vs RP73C2E390KATG |
RN732ELTDD3903A10 | Fixed Resistor, Thin Film, 0.25W, 390000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ETTE3903B10 vs RN732ELTDD3903A10 |
RP73C2E390KBTDF | Fixed Resistor, Thin Film, 0.3W, 390000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN732ETTE3903B10 vs RP73C2E390KBTDF |
RN73H2ETTD3903A10 | Fixed Resistor, Metal Film, 0.25W, 390000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ETTE3903B10 vs RN73H2ETTD3903A10 |