Datasheets
RN732ETTE1520B50 by: KOA Speer Electronics Inc

Fixed Resistor, Thin Film, 0.25W, 152ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Part Details for RN732ETTE1520B50 by KOA Speer Electronics Inc

Overview of RN732ETTE1520B50 by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research

Part Details for RN732ETTE1520B50

RN732ETTE1520B50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN732ETTE1520B50 Part Data Attributes

RN732ETTE1520B50 KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RN732ETTE1520B50 KOA Speer Electronics Inc Fixed Resistor, Thin Film, 0.25W, 152ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.5 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 152 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for RN732ETTE1520B50

This table gives cross-reference parts and alternative options found for RN732ETTE1520B50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ETTE1520B50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SF10T1520BTL Fixed Resistor, Thin Film, 0.25W, 152ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RN732ETTE1520B50 vs SF10T1520BTL
RN732ETTD1520B50 Fixed Resistor, Thin Film, 0.25W, 152ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN732ETTE1520B50 vs RN732ETTD1520B50
RN73H2ETTD1520B50 Fixed Resistor, Metal Film, 0.25W, 152ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN732ETTE1520B50 vs RN73H2ETTD1520B50
NTRA20HA1520DTRQYF Fixed Resistor, Thin Film, 0.33W, 152ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp RN732ETTE1520B50 vs NTRA20HA1520DTRQYF
RNCF1210BKC152R Fixed Resistor, Thin Film, 0.33W, 152ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc RN732ETTE1520B50 vs RNCF1210BKC152R
NTRA20HB1520DTRQYF Fixed Resistor, Thin Film, 0.33W, 152ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp RN732ETTE1520B50 vs NTRA20HB1520DTRQYF
RN732ELTED1520B50 Fixed Resistor, Thin Film, 0.25W, 152ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RN732ETTE1520B50 vs RN732ELTED1520B50
WF10T1520ATL Fixed Resistor, Thin Film, 0.25W, 152ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE Walsin Technology Corporation RN732ETTE1520B50 vs WF10T1520ATL
SF10T1520AALQ Fixed Resistor, Thin Film, 0.25W, 152ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RN732ETTE1520B50 vs SF10T1520AALQ
RN73H2ETTE1520B50 Fixed Resistor, Metal Film, 0.25W, 152ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN732ETTE1520B50 vs RN73H2ETTE1520B50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN732ETTE1520B50 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN732ETTE1520B50 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RN732ETTE1520B50 would you like to use for your alert(s)?
  • Please alert me when RN732ETTE1520B50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN732ETTE1520B50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN732ETTE1520B50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN732ETTE1520B50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN732ETTE1520B50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN732ETTE1520B50 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: