Part Details for RN732ETTE1262C25 by KOA Speer Electronics Inc
Overview of RN732ETTE1262C25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ETTE1262C25
RN732ETTE1262C25 CAD Models
RN732ETTE1262C25 Part Data Attributes
|
RN732ETTE1262C25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ETTE1262C25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 12600ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RN732ETTE1262C25
This table gives cross-reference parts and alternative options found for RN732ETTE1262C25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ETTE1262C25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10U1262CTL | Fixed Resistor, Thin Film, 0.25W, 12600ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RN732ETTE1262C25 vs WF10U1262CTL |
RN732ELTD1262C25 | Fixed Resistor, Thin Film, 0.25W, 12600ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ETTE1262C25 vs RN732ELTD1262C25 |
SF10U1262CALQ | Fixed Resistor, Thin Film, 0.25W, 12600ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN732ETTE1262C25 vs SF10U1262CALQ |
WF10U1262CALQ | Fixed Resistor, Thin Film, 0.25W, 12600ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN732ETTE1262C25 vs WF10U1262CALQ |
RN73R2ETTD1262C25 | Fixed Resistor, Thin Film, 0.25W, 12600ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ETTE1262C25 vs RN73R2ETTD1262C25 |
NTRA20HC1262CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 12600ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RN732ETTE1262C25 vs NTRA20HC1262CTR1KQYF |
RN732ELTED1262C25 | Fixed Resistor, Thin Film, 0.25W, 12600ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ETTE1262C25 vs RN732ELTED1262C25 |
WF10U1262CVLQ | Fixed Resistor, Thin Film, 0.25W, 12600ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN732ETTE1262C25 vs WF10U1262CVLQ |
RT1210CRD1012K6 | Fixed Resistor, Thin Film, 0.25W, 12600ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210 | YAGEO Corporation | RN732ETTE1262C25 vs RT1210CRD1012K6 |
RN732ETTDD1262C25 | Fixed Resistor, Thin Film, 0.25W, 12600ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ETTE1262C25 vs RN732ETTDD1262C25 |