Part Details for RN732ETTE1150D50 by KOA Speer Electronics Inc
Overview of RN732ETTE1150D50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ETTE1150D50
RN732ETTE1150D50 CAD Models
RN732ETTE1150D50 Part Data Attributes
|
RN732ETTE1150D50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ETTE1150D50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RN732ETTE1150D50
This table gives cross-reference parts and alternative options found for RN732ETTE1150D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ETTE1150D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1210-UC-1150DT | Fixed Resistor, Thin Film, 0.33W, 115ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RN732ETTE1150D50 vs HPTF1210-UC-1150DT |
RTX121150DEP2 | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RN732ETTE1150D50 vs RTX121150DEP2 |
RTX121150DETP | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RN732ETTE1150D50 vs RTX121150DETP |
TP0750D1150R4E | Fixed Resistor, Thin Film, 0.333W, 115ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN732ETTE1150D50 vs TP0750D1150R4E |
RNCF1210DKC115R | Fixed Resistor, Thin Film, 0.33W, 115ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RN732ETTE1150D50 vs RNCF1210DKC115R |
RN73H2ETTE1150D50 | Fixed Resistor, Metal Film, 0.25W, 115ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ETTE1150D50 vs RN73H2ETTE1150D50 |
PRC1210TTC50O115R+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 115ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | RN732ETTE1150D50 vs PRC1210TTC50O115R+-0.5% |
AR13DBDO1150N | Fixed Resistor, Thin Film, 0.333W, 115ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RN732ETTE1150D50 vs AR13DBDO1150N |
PRC1210TTC50115R+/-0.5% | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | RN732ETTE1150D50 vs PRC1210TTC50115R+/-0.5% |
RN732ELTE1150D50 | Fixed Resistor, Thin Film, 0.25W, 115ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ETTE1150D50 vs RN732ELTE1150D50 |