Part Details for RN732ETTD5112D10 by KOA Speer Electronics Inc
Overview of RN732ETTD5112D10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ETTD5112D10
RN732ETTD5112D10 CAD Models
RN732ETTD5112D10 Part Data Attributes
|
RN732ETTD5112D10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ETTD5112D10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RN732ETTD5112D10
This table gives cross-reference parts and alternative options found for RN732ETTD5112D10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ETTD5112D10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR13DTBO5112N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 51100ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1209, | RN732ETTD5112D10 vs AR13DTBO5112N |
RN732ELTED5112D10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTD5112D10 vs RN732ELTED5112D10 |
RN732ELTD5112D10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTD5112D10 vs RN732ELTD5112D10 |
AR13DTBO5112 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 51100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTD5112D10 vs AR13DTBO5112 |
RN732ELTE5112D10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTD5112D10 vs RN732ELTE5112D10 |
RTW30B1210D5112-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 51100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTD5112D10 vs RTW30B1210D5112-RG70 |
SF10W5112DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTD5112D10 vs SF10W5112DALQ |
AR13DBBO5112 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 51100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTD5112D10 vs AR13DBBO5112 |
RN732ETTED5112D10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN732ETTD5112D10 vs RN732ETTED5112D10 |
RNCF1210DTT51K1 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 51100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTD5112D10 vs RNCF1210DTT51K1 |