Part Details for RN732ETTD4482F50 by KOA Speer Electronics Inc
Overview of RN732ETTD4482F50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ETTD4482F50
RN732ETTD4482F50 CAD Models
RN732ETTD4482F50 Part Data Attributes
|
RN732ETTD4482F50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ETTD4482F50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 44800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 44800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN732ETTD4482F50
This table gives cross-reference parts and alternative options found for RN732ETTD4482F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ETTD4482F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN732ELTDD4482F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 44800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTD4482F50 vs RN732ELTDD4482F50 |
NTRA20HF4482DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 44800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTD4482F50 vs NTRA20HF4482DTRQYF |
RN732ELTED4482F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 44800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTD4482F50 vs RN732ELTED4482F50 |
RN73H2ETTD4482F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 44800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTD4482F50 vs RN73H2ETTD4482F50 |
RN732ELTE4482F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 44800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTD4482F50 vs RN732ELTE4482F50 |
RN732ETTDD4482F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 44800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN732ETTD4482F50 vs RN732ETTDD4482F50 |
RN732ETTE4482F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 44800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN732ETTD4482F50 vs RN732ETTE4482F50 |
WF10T4482FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 44800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | RN732ETTD4482F50 vs WF10T4482FTL |
NTRA20HF4482DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 44800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTD4482F50 vs NTRA20HF4482DTR1KQYF |
RN73H2ETTE4482F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 44800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTD4482F50 vs RN73H2ETTE4482F50 |