Datasheets
RN732ETTD2050D50 by: KOA Speer Electronics Inc

Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Part Details for RN732ETTD2050D50 by KOA Speer Electronics Inc

Overview of RN732ETTD2050D50 by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research

Part Details for RN732ETTD2050D50

RN732ETTD2050D50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN732ETTD2050D50 Part Data Attributes

RN732ETTD2050D50 KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RN732ETTD2050D50 KOA Speer Electronics Inc Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.5 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 205 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RN732ETTD2050D50

This table gives cross-reference parts and alternative options found for RN732ETTD2050D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ETTD2050D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TP0750D2050TCE Fixed Resistor, Thin Film, 0.333W, 205ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RN732ETTD2050D50 vs TP0750D2050TCE
RN732ELTE2050D50 Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RN732ETTD2050D50 vs RN732ELTE2050D50
NTRA20HD2050DTR1KQYF Fixed Resistor, Thin Film, 0.33W, 205ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp RN732ETTD2050D50 vs NTRA20HD2050DTR1KQYF
RNCF1210DKC205R Fixed Resistor, Thin Film, 0.33W, 205ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc RN732ETTD2050D50 vs RNCF1210DKC205R
RTX122050DETP Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, Ralec RN732ETTD2050D50 vs RTX122050DETP
SF10T2050DTL Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RN732ETTD2050D50 vs SF10T2050DTL
RN732ELTDD2050D50 Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RN732ETTD2050D50 vs RN732ELTDD2050D50
NTRH15D2050DTRF Fixed Resistor, Thin Film, 0.333W, 205ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, NIC Components Corp RN732ETTD2050D50 vs NTRH15D2050DTRF
TP0750D2050R5E Fixed Resistor, Thin Film, 0.333W, 205ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RN732ETTD2050D50 vs TP0750D2050R5E
RN732ELTD2050D50 Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RN732ETTD2050D50 vs RN732ELTD2050D50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN732ETTD2050D50 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN732ETTD2050D50 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RN732ETTD2050D50 would you like to use for your alert(s)?
  • Please alert me when RN732ETTD2050D50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN732ETTD2050D50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN732ETTD2050D50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN732ETTD2050D50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN732ETTD2050D50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN732ETTD2050D50 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: