Part Details for RN732ETTD1401D10 by KOA Speer Electronics Inc
Overview of RN732ETTD1401D10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ETTD1401D10
RN732ETTD1401D10 CAD Models
RN732ETTD1401D10 Part Data Attributes
|
RN732ETTD1401D10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ETTD1401D10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RN732ETTD1401D10
This table gives cross-reference parts and alternative options found for RN732ETTD1401D10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ETTD1401D10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN732ETTE1401D10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN732ETTD1401D10 vs RN732ETTE1401D10 |
PRC1210TTC101.4K+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1210, | RN732ETTD1401D10 vs PRC1210TTC101.4K+/-0.5% |
RP73C2E1K4DTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 1400ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | RN732ETTD1401D10 vs RP73C2E1K4DTG |
AR13DBBO1401 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 1400ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTD1401D10 vs AR13DBBO1401 |
RN732ETTDD1401D10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN732ETTD1401D10 vs RN732ETTDD1401D10 |
SF10W1401DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTD1401D10 vs SF10W1401DALQ |
AR13DTBO1401 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 1400ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTD1401D10 vs AR13DTBO1401 |
RN732ELTED1401D10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTD1401D10 vs RN732ELTED1401D10 |
RP73C2E1K4DTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 1400ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | RN732ETTD1401D10 vs RP73C2E1K4DTDG |
PRC1210TC101.4K+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1400ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1210, | RN732ETTD1401D10 vs PRC1210TC101.4K+/-0.5% |