Datasheets
RN732ETBK1050A25 by: KOA Speer Electronics Inc

Fixed Resistor, Metal Film, 0.25W, 105ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210,

Part Details for RN732ETBK1050A25 by KOA Speer Electronics Inc

Overview of RN732ETBK1050A25 by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research

Part Details for RN732ETBK1050A25

RN732ETBK1050A25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN732ETBK1050A25 Part Data Attributes

RN732ETBK1050A25 KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RN732ETBK1050A25 KOA Speer Electronics Inc Fixed Resistor, Metal Film, 0.25W, 105ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.5 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard IEC60115-8
Resistance 105 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 200 V

Alternate Parts for RN732ETBK1050A25

This table gives cross-reference parts and alternative options found for RN732ETBK1050A25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ETBK1050A25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RN73H2ETTDD1050A25 KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Film, 0.25W, 105ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT RN732ETBK1050A25 vs RN73H2ETTDD1050A25
RN73R2ETTD1050B25 KOA Speer Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP RN732ETBK1050A25 vs RN73R2ETTD1050B25
SF10U1050BTL Walsin Technology Corporation Check for Price Fixed Resistor, Metal Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP RN732ETBK1050A25 vs SF10U1050BTL
SF10U1050ATL Walsin Technology Corporation Check for Price Fixed Resistor, Metal Film, 0.25W, 105ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP RN732ETBK1050A25 vs SF10U1050ATL
RN73H2ETBK1050B25 KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, RN732ETBK1050A25 vs RN73H2ETBK1050B25
RN73H2ETTDD1050B25 KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT RN732ETBK1050A25 vs RN73H2ETTDD1050B25
RN732ETBK1050B25 KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, RN732ETBK1050A25 vs RN732ETBK1050B25
RN732ELBK1050A25 KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Film, 0.25W, 105ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, RN732ETBK1050A25 vs RN732ELBK1050A25
RN73H2ETTED1050B25 KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Film, 0.25W, 105ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT RN732ETBK1050A25 vs RN73H2ETTED1050B25
RN73R2ETTD1050A25 KOA Speer Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP RN732ETBK1050A25 vs RN73R2ETTD1050A25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN732ETBK1050A25 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN732ETBK1050A25 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RN732ETBK1050A25 would you like to use for your alert(s)?
  • Please alert me when RN732ETBK1050A25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN732ETBK1050A25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN732ETBK1050A25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN732ETBK1050A25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN732ETBK1050A25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN732ETBK1050A25 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: