Part Details for RN732ELTED3320D50 by KOA Speer Electronics Inc
Overview of RN732ELTED3320D50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ELTED3320D50
RN732ELTED3320D50 CAD Models
RN732ELTED3320D50 Part Data Attributes
|
RN732ELTED3320D50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ELTED3320D50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 332ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RN732ELTED3320D50
This table gives cross-reference parts and alternative options found for RN732ELTED3320D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ELTED3320D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA20HD3320DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 332ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RN732ELTED3320D50 vs NTRA20HD3320DTR1KQYF |
RN732ETTDD3320D50 | Fixed Resistor, Thin Film, 0.25W, 332ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELTED3320D50 vs RN732ETTDD3320D50 |
HPTF1210-UC-3320DT | Fixed Resistor, Thin Film, 0.33W, 332ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RN732ELTED3320D50 vs HPTF1210-UC-3320DT |
RP73G2E332RDTG | Fixed Resistor, Thin Film, 0.3W, 332ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN732ELTED3320D50 vs RP73G2E332RDTG |
TP0750D3320R4E | Fixed Resistor, Thin Film, 0.333W, 332ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN732ELTED3320D50 vs TP0750D3320R4E |
RN732ELTE3320D50 | Fixed Resistor, Thin Film, 0.25W, 332ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ELTED3320D50 vs RN732ELTE3320D50 |
AR13DTDO3320 | Fixed Resistor, Thin Film, 0.3333W, 332ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RN732ELTED3320D50 vs AR13DTDO3320 |
PRC1210TC50332R+/-0.5% | Fixed Resistor, Thin Film, 0.25W, 332ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | RN732ELTED3320D50 vs PRC1210TC50332R+/-0.5% |
RTX123320DEP2 | Fixed Resistor, Thin Film, 0.25W, 332ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RN732ELTED3320D50 vs RTX123320DEP2 |
RTX123320DEP3 | Fixed Resistor, Thin Film, 0.25W, 332ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RN732ELTED3320D50 vs RTX123320DEP3 |