Part Details for RN732ELTED2322B50 by KOA Speer Electronics Inc
Overview of RN732ELTED2322B50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ELTED2322B50
RN732ELTED2322B50 CAD Models
RN732ELTED2322B50 Part Data Attributes
|
RN732ELTED2322B50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ELTED2322B50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 23200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN732ELTED2322B50
This table gives cross-reference parts and alternative options found for RN732ELTED2322B50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ELTED2322B50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX122322BEP4 | Fixed Resistor, Thin Film, 0.25W, 23200ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RN732ELTED2322B50 vs RTX122322BEP4 |
RN732ELTE2322B50 | Fixed Resistor, Thin Film, 0.25W, 23200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ELTED2322B50 vs RN732ELTE2322B50 |
RN732ETTED2322B50 | Fixed Resistor, Thin Film, 0.25W, 23200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELTED2322B50 vs RN732ETTED2322B50 |
RP73G2E23K2ATDG | Fixed Resistor, Thin Film, 0.3W, 23200ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN732ELTED2322B50 vs RP73G2E23K2ATDG |
AR13BTDO2322 | Fixed Resistor, Thin Film, 0.3333W, 23200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RN732ELTED2322B50 vs AR13BTDO2322 |
NTRA20HB2322DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 23200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RN732ELTED2322B50 vs NTRA20HB2322DTR1KQYF |
AR13ABDO2322N | Fixed Resistor, Thin Film, 0.333W, 23200ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RN732ELTED2322B50 vs AR13ABDO2322N |
TP0750B2322R5E | Fixed Resistor, Thin Film, 0.333W, 23200ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN732ELTED2322B50 vs TP0750B2322R5E |
HPTF1210-UC-2322AT | Fixed Resistor, Thin Film, 0.33W, 23200ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RN732ELTED2322B50 vs HPTF1210-UC-2322AT |
AR13BTDO2322N | Fixed Resistor, Thin Film, 0.333W, 23200ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RN732ELTED2322B50 vs AR13BTDO2322N |