Part Details for RN732ELTED1913B50 by KOA Speer Electronics Inc
Overview of RN732ELTED1913B50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ELTED1913B50
RN732ELTED1913B50 CAD Models
RN732ELTED1913B50 Part Data Attributes
|
RN732ELTED1913B50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ELTED1913B50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN732ELTED1913B50
This table gives cross-reference parts and alternative options found for RN732ELTED1913B50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ELTED1913B50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0750B1913R4E | Fixed Resistor, Thin Film, 0.333W, 191000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN732ELTED1913B50 vs TP0750B1913R4E |
RP73G2E191KBTDF | Fixed Resistor, Thin Film, 0.3W, 191000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN732ELTED1913B50 vs RP73G2E191KBTDF |
AR13BBDO1913 | Fixed Resistor, Thin Film, 0.3333W, 191000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RN732ELTED1913B50 vs AR13BBDO1913 |
TP0750B1913RCE | Fixed Resistor, Thin Film, 0.333W, 191000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN732ELTED1913B50 vs TP0750B1913RCE |
RNCF1210BTC191K | Fixed Resistor, Thin Film, 0.33W, 191000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RN732ELTED1913B50 vs RNCF1210BTC191K |
TP0750B1913T5E | Fixed Resistor, Thin Film, 0.333W, 191000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN732ELTED1913B50 vs TP0750B1913T5E |
WF10T1913BVLQ | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN732ELTED1913B50 vs WF10T1913BVLQ |
RN732ELTDD1913B50 | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ELTED1913B50 vs RN732ELTDD1913B50 |
RP73G2E191KATDG | Fixed Resistor, Thin Film, 0.3W, 191000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN732ELTED1913B50 vs RP73G2E191KATDG |
RP73G2E191KBTDG | Fixed Resistor, Thin Film, 0.3W, 191000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN732ELTED1913B50 vs RP73G2E191KBTDG |