Part Details for RN732ELTED1472B10 by KOA Speer Electronics Inc
Overview of RN732ELTED1472B10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ELTED1472B10
RN732ELTED1472B10 CAD Models
RN732ELTED1472B10 Part Data Attributes
|
RN732ELTED1472B10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ELTED1472B10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 14700ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN732ELTED1472B10
This table gives cross-reference parts and alternative options found for RN732ELTED1472B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ELTED1472B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73C2E14K7BTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 14700ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | RN732ELTED1472B10 vs RP73C2E14K7BTDG |
RP73C2E14K7BTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 14700ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | RN732ELTED1472B10 vs RP73C2E14K7BTDF |
AR13BTBO1472N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 14700ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | RN732ELTED1472B10 vs AR13BTBO1472N |
RP73C2E14K7BTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 14700ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | RN732ELTED1472B10 vs RP73C2E14K7BTG |
RTW30B1210A1472-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 14700ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN732ELTED1472B10 vs RTW30B1210A1472-RG70 |
AR13BBBO1472 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 14700ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN732ELTED1472B10 vs AR13BBBO1472 |
RN732ELTE1472B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 14700ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN732ELTED1472B10 vs RN732ELTE1472B10 |
RN732ETTD1472A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 14700ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN732ELTED1472B10 vs RN732ETTD1472A10 |
RN732ETTDD1472B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 14700ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN732ELTED1472B10 vs RN732ETTDD1472B10 |
RP73C2E14K7ATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 14700ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | RN732ELTED1472B10 vs RP73C2E14K7ATG |