Part Details for RN732ELTE2103D50 by KOA Speer Electronics Inc
Overview of RN732ELTE2103D50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ELTE2103D50
RN732ELTE2103D50 CAD Models
RN732ELTE2103D50 Part Data Attributes
|
RN732ELTE2103D50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ELTE2103D50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RN732ELTE2103D50
This table gives cross-reference parts and alternative options found for RN732ELTE2103D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ELTE2103D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX122103DEP3 | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RN732ELTE2103D50 vs RTX122103DEP3 |
WF10T2103DTLQ | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN732ELTE2103D50 vs WF10T2103DTLQ |
NTRH15D2103DTRF | Fixed Resistor, Thin Film, 0.333W, 210000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | RN732ELTE2103D50 vs NTRH15D2103DTRF |
AR13DBDO2103 | Fixed Resistor, Thin Film, 0.3333W, 210000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RN732ELTE2103D50 vs AR13DBDO2103 |
RN732ETTDD2103D50 | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELTE2103D50 vs RN732ETTDD2103D50 |
RN73H2ETTE2103D50 | Fixed Resistor, Metal Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELTE2103D50 vs RN73H2ETTE2103D50 |
TP0750D2103R4E | Fixed Resistor, Thin Film, 0.333W, 210000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN732ELTE2103D50 vs TP0750D2103R4E |
RTW30E1210D2103-RG70 | Fixed Resistor, Thin Film, 0.333W, 210000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RN732ELTE2103D50 vs RTW30E1210D2103-RG70 |
TP0750D2103R5E | Fixed Resistor, Thin Film, 0.333W, 210000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN732ELTE2103D50 vs TP0750D2103R5E |
RTX122103DEP4 | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RN732ELTE2103D50 vs RTX122103DEP4 |