RN732ELTE1002B50
KOA Speer Electronics Inc
Description: Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP

Overview of RN732ELTE1002B50 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

CAD Models for RN732ELTE1002B50 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN732ELTE1002B50 by KOA Speer Electronics Inc

RN732ELTE1002B50
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RN732ELTE1002B50
    KOA Speer Electronics Inc
    Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RN732ELTE1002B50

This table gives cross-reference parts and alternative options found for RN732ELTE1002B50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ELTE1002B50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTW30E1210B1002-RG70 Fixed Resistor, Thin Film, 0.333W, 10000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Taitron Components Inc RN732ELTE1002B50 vs RTW30E1210B1002-RG70
SF10T1002ATL Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RN732ELTE1002B50 vs SF10T1002ATL
RTX121002BETP Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, Ralec RN732ELTE1002B50 vs RTX121002BETP
RP73G2E10KBTDG Fixed Resistor, Thin Film, 0.3W, 10000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 TE Connectivity RN732ELTE1002B50 vs RP73G2E10KBTDG
RN732ETTD1002B50 Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN732ELTE1002B50 vs RN732ETTD1002B50
RN732ELTED1002B50 Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RN732ELTE1002B50 vs RN732ELTED1002B50
AR13ABDO1002N Fixed Resistor, Thin Film, 0.333W, 10000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, Viking Tech Corp RN732ELTE1002B50 vs AR13ABDO1002N
RN732ETTED1002B50 Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN732ELTE1002B50 vs RN732ETTED1002B50
RN73H2ETTD1002B50 Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN732ELTE1002B50 vs RN73H2ETTD1002B50
WF10T1002BTLQ Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RN732ELTE1002B50 vs WF10T1002BTLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN732ELTE1002B50 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN732ELTE1002B50 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RN732ELTE1002B50 would you like to use for your alert(s)?
  • Please alert me when RN732ELTE1002B50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN732ELTE1002B50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN732ELTE1002B50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN732ELTE1002B50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN732ELTE1002B50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN732ELTE1002B50 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: