Part Details for RN732ELTDD4640D50 by KOA Speer Electronics Inc
Overview of RN732ELTDD4640D50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ELTDD4640D50
RN732ELTDD4640D50 CAD Models
RN732ELTDD4640D50 Part Data Attributes
|
RN732ELTDD4640D50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ELTDD4640D50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 464ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RN732ELTDD4640D50
This table gives cross-reference parts and alternative options found for RN732ELTDD4640D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ELTDD4640D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX124640DEP4 | Fixed Resistor, Thin Film, 0.25W, 464ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RN732ELTDD4640D50 vs RTX124640DEP4 |
RP73G2E464RDTG | Fixed Resistor, Thin Film, 0.3W, 464ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN732ELTDD4640D50 vs RP73G2E464RDTG |
SF10T4640DTL | Fixed Resistor, Thin Film, 0.25W, 464ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN732ELTDD4640D50 vs SF10T4640DTL |
RN732ETTD4640D50 | Fixed Resistor, Thin Film, 0.25W, 464ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELTDD4640D50 vs RN732ETTD4640D50 |
NTRH15D4640DTRF | Fixed Resistor, Thin Film, 0.333W, 464ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | RN732ELTDD4640D50 vs NTRH15D4640DTRF |
AR13DBDO4640N | Fixed Resistor, Thin Film, 0.333W, 464ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RN732ELTDD4640D50 vs AR13DBDO4640N |
AR13DBDO4640 | Fixed Resistor, Thin Film, 0.3333W, 464ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RN732ELTDD4640D50 vs AR13DBDO4640 |
TP0750D4640T5E | Fixed Resistor, Thin Film, 0.333W, 464ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN732ELTDD4640D50 vs TP0750D4640T5E |
PRC1210TTC50O464R+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 464ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | RN732ELTDD4640D50 vs PRC1210TTC50O464R+-0.5% |
AR13DTDO4640N | Fixed Resistor, Thin Film, 0.333W, 464ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RN732ELTDD4640D50 vs AR13DTDO4640N |