Part Details for RN732ELTDD1823B25 by KOA Speer Electronics Inc
Overview of RN732ELTDD1823B25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ELTDD1823B25
RN732ELTDD1823B25 CAD Models
RN732ELTDD1823B25 Part Data Attributes
|
RN732ELTDD1823B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ELTDD1823B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 182000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN732ELTDD1823B25
This table gives cross-reference parts and alternative options found for RN732ELTDD1823B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ELTDD1823B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR13BBCO1823 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 182000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RN732ELTDD1823B25 vs AR13BBCO1823 |
RN73H2ETTE1823A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 182000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN732ELTDD1823B25 vs RN73H2ETTE1823A25 |
RTX121823BDP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 182000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | RN732ELTDD1823B25 vs RTX121823BDP2 |
RN732ETTE1823B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 182000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN732ELTDD1823B25 vs RN732ETTE1823B25 |
SF10U1823BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 182000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RN732ELTDD1823B25 vs SF10U1823BTLQ |
RTX121823BDP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 182000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | RN732ELTDD1823B25 vs RTX121823BDP3 |
RN732ETTDD1823B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 182000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN732ELTDD1823B25 vs RN732ETTDD1823B25 |
AR13ATCO1823N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 182000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | RN732ELTDD1823B25 vs AR13ATCO1823N |
NTRH15B1823CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 182000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | RN732ELTDD1823B25 vs NTRH15B1823CTRF |
RNCF1210BTE182K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 182000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RN732ELTDD1823B25 vs RNCF1210BTE182K |