Part Details for RN732ELTDD1540C25 by KOA Speer Electronics Inc
Overview of RN732ELTDD1540C25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ELTDD1540C25
RN732ELTDD1540C25 CAD Models
RN732ELTDD1540C25 Part Data Attributes
|
RN732ELTDD1540C25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ELTDD1540C25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 154ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RN732ELTDD1540C25
This table gives cross-reference parts and alternative options found for RN732ELTDD1540C25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ELTDD1540C25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ELTD1540C25 | Fixed Resistor, Thin Film, 0.25W, 154ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ELTDD1540C25 vs RN732ELTD1540C25 |
RN732ETTED1540C25 | Fixed Resistor, Thin Film, 0.25W, 154ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELTDD1540C25 vs RN732ETTED1540C25 |
TP0725C1540TCE | Fixed Resistor, Thin Film, 0.333W, 154ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN732ELTDD1540C25 vs TP0725C1540TCE |
AR13CBCO1540 | Fixed Resistor, Thin Film, 0.3333W, 154ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RN732ELTDD1540C25 vs AR13CBCO1540 |
SF10U1540CALQ | Fixed Resistor, Thin Film, 0.25W, 154ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN732ELTDD1540C25 vs SF10U1540CALQ |
TP0725C1540T4E | Fixed Resistor, Thin Film, 0.333W, 154ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN732ELTDD1540C25 vs TP0725C1540T4E |
RN732ETTD1540C25 | Fixed Resistor, Thin Film, 0.25W, 154ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELTDD1540C25 vs RN732ETTD1540C25 |
NTRA20HC1540CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 154ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RN732ELTDD1540C25 vs NTRA20HC1540CTR1KQYF |
TP0725C1540RCE | Fixed Resistor, Thin Film, 0.333W, 154ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN732ELTDD1540C25 vs TP0725C1540RCE |
SF10U1540CTLQ | Fixed Resistor, Thin Film, 0.25W, 154ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN732ELTDD1540C25 vs SF10U1540CTLQ |