Part Details for RN732ELTD9090A10 by KOA Speer Electronics Inc
Overview of RN732ELTD9090A10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ELTD9090A10
RN732ELTD9090A10 CAD Models
RN732ELTD9090A10 Part Data Attributes
|
RN732ELTD9090A10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ELTD9090A10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 909ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RN732ELTD9090A10
This table gives cross-reference parts and alternative options found for RN732ELTD9090A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ELTD9090A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTX129090BBP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 909ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | RN732ELTD9090A10 vs RTX129090BBP2 |
RN732ETTED9090B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 909ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN732ELTD9090A10 vs RN732ETTED9090B10 |
AR13ATBO9090 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 909ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN732ELTD9090A10 vs AR13ATBO9090 |
RN732ELTED9090A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 909ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN732ELTD9090A10 vs RN732ELTED9090A10 |
RP73C2E909RATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 909ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | RN732ELTD9090A10 vs RP73C2E909RATDG |
AR13BBBO9090N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 909ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | RN732ELTD9090A10 vs AR13BBBO9090N |
AR13ABBO9090N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 909ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | RN732ELTD9090A10 vs AR13ABBO9090N |
RN732ETTE9090B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 909ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN732ELTD9090A10 vs RN732ETTE9090B10 |
RTW30B1210B9090-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 909ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN732ELTD9090A10 vs RTW30B1210B9090-RG70 |
RN73H2ETTE9090A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 909ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN732ELTD9090A10 vs RN73H2ETTE9090A10 |