Part Details for RN732ELTD7502F50 by KOA Speer Electronics Inc
Overview of RN732ELTD7502F50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ELTD7502F50
RN732ELTD7502F50 CAD Models
RN732ELTD7502F50 Part Data Attributes
|
RN732ELTD7502F50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ELTD7502F50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN732ELTD7502F50
This table gives cross-reference parts and alternative options found for RN732ELTD7502F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ELTD7502F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0750F7502TCE | Fixed Resistor, Thin Film, 0.333W, 75000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN732ELTD7502F50 vs TP0750F7502TCE |
SF10T7502FTLQ | Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN732ELTD7502F50 vs SF10T7502FTLQ |
RP73G2E75KFTDF | Fixed Resistor, Thin Film, 0.3W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN732ELTD7502F50 vs RP73G2E75KFTDF |
AR13FBDO7502 | Fixed Resistor, Thin Film, 0.3333W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RN732ELTD7502F50 vs AR13FBDO7502 |
RN73H2ETTE7502F50 | Fixed Resistor, Metal Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELTD7502F50 vs RN73H2ETTE7502F50 |
RN732ETTED7502F50 | Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELTD7502F50 vs RN732ETTED7502F50 |
RN732ETTDD7502F50 | Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELTD7502F50 vs RN732ETTDD7502F50 |
RN732ETTD7502F50 | Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELTD7502F50 vs RN732ETTD7502F50 |
RTX127502FETP | Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RN732ELTD7502F50 vs RTX127502FETP |
WF10T7502FVLQ | Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN732ELTD7502F50 vs WF10T7502FVLQ |