Part Details for RN732ELTD2400B25 by KOA Speer Electronics Inc
Overview of RN732ELTD2400B25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ELTD2400B25
RN732ELTD2400B25 CAD Models
RN732ELTD2400B25 Part Data Attributes
|
RN732ELTD2400B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ELTD2400B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN732ELTD2400B25
This table gives cross-reference parts and alternative options found for RN732ELTD2400B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ELTD2400B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA20HB2400CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 240ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RN732ELTD2400B25 vs NTRA20HB2400CTR1KQYF |
RP73F2E240RBTDG | Fixed Resistor, Thin Film, 0.3W, 240ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN732ELTD2400B25 vs RP73F2E240RBTDG |
AR13BBCO2400 | Fixed Resistor, Thin Film, 0.3333W, 240ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RN732ELTD2400B25 vs AR13BBCO2400 |
RTW30D1210A2400-RG70 | Fixed Resistor, Thin Film, 0.333W, 240ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RN732ELTD2400B25 vs RTW30D1210A2400-RG70 |
RTX122400BDTP | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RN732ELTD2400B25 vs RTX122400BDTP |
RN732ETTE2400B25 | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELTD2400B25 vs RN732ETTE2400B25 |
RNCF1210ATE240R | Fixed Resistor, Thin Film, 0.33W, 240ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RN732ELTD2400B25 vs RNCF1210ATE240R |
RNCF1210AKE240R | Fixed Resistor, Thin Film, 0.33W, 240ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RN732ELTD2400B25 vs RNCF1210AKE240R |
RTX122400BDP2 | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RN732ELTD2400B25 vs RTX122400BDP2 |
SF10U2400AALQ | Fixed Resistor, Thin Film, 0.25W, 240ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN732ELTD2400B25 vs SF10U2400AALQ |