Part Details for RN732ELTD2201C50 by KOA Speer Electronics Inc
Overview of RN732ELTD2201C50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ELTD2201C50
RN732ELTD2201C50 CAD Models
RN732ELTD2201C50 Part Data Attributes
|
RN732ELTD2201C50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ELTD2201C50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 14.5 | |
Category CO2 Kg | 4.54 | |
CO2 | 65.83 | |
Compliance Temperature Grade | Military: -55C to +155C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 13463-67-7, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RN732ELTD2201C50
This table gives cross-reference parts and alternative options found for RN732ELTD2201C50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ELTD2201C50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13CBDO2201N | Fixed Resistor, Thin Film, 0.333W, 2200ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RN732ELTD2201C50 vs AR13CBDO2201N |
WF10T2201CTLQ | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN732ELTD2201C50 vs WF10T2201CTLQ |
AR13CTDO2201N | Fixed Resistor, Thin Film, 0.333W, 2200ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RN732ELTD2201C50 vs AR13CTDO2201N |
RNCF1210CKC2K20 | Fixed Resistor, Thin Film, 0.33W, 2200ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RN732ELTD2201C50 vs RNCF1210CKC2K20 |
RN732ETTD2201C50 | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELTD2201C50 vs RN732ETTD2201C50 |
SF10T2201CTLQ | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN732ELTD2201C50 vs SF10T2201CTLQ |
SF10T2201CTL | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN732ELTD2201C50 vs SF10T2201CTL |
AR13CTDO2201 | Fixed Resistor, Thin Film, 0.3333W, 2200ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RN732ELTD2201C50 vs AR13CTDO2201 |
RNCF1210CTC2K20 | Fixed Resistor, Thin Film, 0.33W, 2200ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RN732ELTD2201C50 vs RNCF1210CTC2K20 |
RN73H2ETTD2201C50 | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ELTD2201C50 vs RN73H2ETTD2201C50 |