Part Details for RN732ELTD1960A25 by KOA Speer Electronics Inc
Overview of RN732ELTD1960A25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ELTD1960A25
RN732ELTD1960A25 CAD Models
RN732ELTD1960A25 Part Data Attributes
|
RN732ELTD1960A25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ELTD1960A25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RN732ELTD1960A25
This table gives cross-reference parts and alternative options found for RN732ELTD1960A25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ELTD1960A25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRA20HB1960CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 196ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RN732ELTD1960A25 vs NTRA20HB1960CTRQYF |
TP0725B1960RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 196ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | RN732ELTD1960A25 vs TP0725B1960RCE |
RTW30D1210A1960-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 196ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RN732ELTD1960A25 vs RTW30D1210A1960-RG70 |
PRC1210TC25O196R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 196ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | RN732ELTD1960A25 vs PRC1210TC25O196R+-0.1% |
RN732ETTD1960A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN732ELTD1960A25 vs RN732ETTD1960A25 |
TP0725B1960T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 196ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | RN732ELTD1960A25 vs TP0725B1960T4E |
PRC1210TTC25O196R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 196ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | RN732ELTD1960A25 vs PRC1210TTC25O196R+-0.05% |
TP0725B1960R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 196ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | RN732ELTD1960A25 vs TP0725B1960R5E |
WF10U1960ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | RN732ELTD1960A25 vs WF10U1960ATL |
RN732ETTED1960B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN732ELTD1960A25 vs RN732ETTED1960B25 |