Part Details for RN732ELTD1153B25 by KOA Speer Electronics Inc
Overview of RN732ELTD1153B25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ELTD1153B25
RN732ELTD1153B25 CAD Models
RN732ELTD1153B25 Part Data Attributes
|
RN732ELTD1153B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ELTD1153B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 115000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN732ELTD1153B25
This table gives cross-reference parts and alternative options found for RN732ELTD1153B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ELTD1153B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ELTED1153B25 | Fixed Resistor, Thin Film, 0.25W, 115000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ELTD1153B25 vs RN732ELTED1153B25 |
RN732ELTE1153B25 | Fixed Resistor, Thin Film, 0.25W, 115000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ELTD1153B25 vs RN732ELTE1153B25 |
RTW30D1210B1153-RG70 | Fixed Resistor, Thin Film, 0.333W, 115000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RN732ELTD1153B25 vs RTW30D1210B1153-RG70 |
NTRH15B1153CTRF | Fixed Resistor, Thin Film, 0.333W, 115000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | RN732ELTD1153B25 vs NTRH15B1153CTRF |
RTX121153BDP4 | Fixed Resistor, Thin Film, 0.25W, 115000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RN732ELTD1153B25 vs RTX121153BDP4 |
AR13BBCO1153 | Fixed Resistor, Thin Film, 0.3333W, 115000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RN732ELTD1153B25 vs AR13BBCO1153 |
WF10U1153ATL | Fixed Resistor, Thin Film, 0.25W, 115000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RN732ELTD1153B25 vs WF10U1153ATL |
RN732ETTD1153B25 | Fixed Resistor, Thin Film, 0.25W, 115000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELTD1153B25 vs RN732ETTD1153B25 |
RTW30D1210A1153-RG70 | Fixed Resistor, Thin Film, 0.333W, 115000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RN732ELTD1153B25 vs RTW30D1210A1153-RG70 |
RN732ETTED1153A25 | Fixed Resistor, Thin Film, 0.25W, 115000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELTD1153B25 vs RN732ETTED1153A25 |