Part Details for RN732ELTD1072D25 by KOA Speer Electronics Inc
Overview of RN732ELTD1072D25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ELTD1072D25
RN732ELTD1072D25 CAD Models
RN732ELTD1072D25 Part Data Attributes
|
RN732ELTD1072D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ELTD1072D25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 10700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RN732ELTD1072D25
This table gives cross-reference parts and alternative options found for RN732ELTD1072D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ELTD1072D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1210TC2510.7K+/-0.5% | Fixed Resistor, Thin Film, 0.25W, 10700ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | RN732ELTD1072D25 vs PRC1210TC2510.7K+/-0.5% |
PRC1210TTC25O10.7K+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 10700ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | Precision Resistive Products Inc | RN732ELTD1072D25 vs PRC1210TTC25O10.7K+-0.5% |
RP73F2E10K7DTD | Fixed Resistor, Thin Film, 0.33W, 10700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN732ELTD1072D25 vs RP73F2E10K7DTD |
RN732ELTE1072D25 | Fixed Resistor, Thin Film, 0.25W, 10700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ELTD1072D25 vs RN732ELTE1072D25 |
HPTF1210-UE-1072DT | Fixed Resistor, Thin Film, 0.33W, 10700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RN732ELTD1072D25 vs HPTF1210-UE-1072DT |
RN732ELTED1072D25 | Fixed Resistor, Thin Film, 0.25W, 10700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ELTD1072D25 vs RN732ELTED1072D25 |
AR13DBCO1072N | Fixed Resistor, Thin Film, 0.333W, 10700ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | RN732ELTD1072D25 vs AR13DBCO1072N |
TP0725D1072RCE | Fixed Resistor, Thin Film, 0.333W, 10700ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN732ELTD1072D25 vs TP0725D1072RCE |
RP73F2E10K7DTG | Fixed Resistor, Thin Film, 0.3W, 10700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN732ELTD1072D25 vs RP73F2E10K7DTG |
RN732ETTD1072D25 | Fixed Resistor, Thin Film, 0.25W, 10700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELTD1072D25 vs RN732ETTD1072D25 |