Part Details for RN732ELBK3482B25 by KOA Speer Electronics Inc
Overview of RN732ELBK3482B25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ELBK3482B25
RN732ELBK3482B25 CAD Models
RN732ELBK3482B25 Part Data Attributes
|
RN732ELBK3482B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ELBK3482B25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 34800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 34800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN732ELBK3482B25
This table gives cross-reference parts and alternative options found for RN732ELBK3482B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ELBK3482B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ETTED3482A25 | Fixed Resistor, Metal Film, 0.25W, 34800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELBK3482B25 vs RN73H2ETTED3482A25 |
SF10U3482BTL | Fixed Resistor, Metal Film, 0.25W, 34800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN732ELBK3482B25 vs SF10U3482BTL |
RN732ETBK3482B25 | Fixed Resistor, Metal Film, 0.25W, 34800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | KOA Speer Electronics Inc | RN732ELBK3482B25 vs RN732ETBK3482B25 |
RN73H2ETTDD3482B25 | Fixed Resistor, Metal Film, 0.25W, 34800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELBK3482B25 vs RN73H2ETTDD3482B25 |
RN73R2ETTD3482B25 | Fixed Resistor, Thin Film, 0.25W, 34800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ELBK3482B25 vs RN73R2ETTD3482B25 |
RN73H2ETBK3482B25 | Fixed Resistor, Metal Film, 0.25W, 34800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | KOA Speer Electronics Inc | RN732ELBK3482B25 vs RN73H2ETBK3482B25 |
RN73H2ETTDD3482A25 | Fixed Resistor, Metal Film, 0.25W, 34800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELBK3482B25 vs RN73H2ETTDD3482A25 |
RN732ETBK3482A25 | Fixed Resistor, Metal Film, 0.25W, 34800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | KOA Speer Electronics Inc | RN732ELBK3482B25 vs RN732ETBK3482A25 |