Part Details for RN732BLTED4532B25 by KOA Speer Electronics Inc
Overview of RN732BLTED4532B25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732BLTED4532B25
RN732BLTED4532B25 CAD Models
RN732BLTED4532B25 Part Data Attributes
|
RN732BLTED4532B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732BLTED4532B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 45300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN732BLTED4532B25
This table gives cross-reference parts and alternative options found for RN732BLTED4532B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732BLTED4532B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12U4532ATLQ | Fixed Resistor, Thin Film, 0.125W, 45300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BLTED4532B25 vs SF12U4532ATLQ |
RN732BLTD4532A25 | Fixed Resistor, Thin Film, 0.125W, 45300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN732BLTED4532B25 vs RN732BLTD4532A25 |
RN732BLTDD4532B25 | Fixed Resistor, Thin Film, 0.125W, 45300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN732BLTED4532B25 vs RN732BLTDD4532B25 |
RN732BTTED4532B25 | Fixed Resistor, Thin Film, 0.125W, 45300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732BLTED4532B25 vs RN732BTTED4532B25 |
SF12U4532BALQ | Fixed Resistor, Thin Film, 0.125W, 45300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BLTED4532B25 vs SF12U4532BALQ |
RN732BTTD4532A25 | Fixed Resistor, Thin Film, 0.125W, 45300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732BLTED4532B25 vs RN732BTTD4532A25 |
WF12U4532AALQ | Fixed Resistor, Thin Film, 0.125W, 45300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BLTED4532B25 vs WF12U4532AALQ |
RN732BLTDD4532A25 | Fixed Resistor, Thin Film, 0.125W, 45300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN732BLTED4532B25 vs RN732BLTDD4532A25 |
RN732BTTED4532A25 | Fixed Resistor, Thin Film, 0.125W, 45300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732BLTED4532B25 vs RN732BTTED4532A25 |
RN732BTTE4532B25 | Fixed Resistor, Thin Film, 0.125W, 45300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732BLTED4532B25 vs RN732BTTE4532B25 |