Part Details for RN732BLBK1542D50 by KOA Speer Electronics Inc
Overview of RN732BLBK1542D50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732BLBK1542D50
RN732BLBK1542D50 CAD Models
RN732BLBK1542D50 Part Data Attributes
|
RN732BLBK1542D50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732BLBK1542D50
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.125W, 15400ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RN732BLBK1542D50
This table gives cross-reference parts and alternative options found for RN732BLBK1542D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732BLBK1542D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73H2BTTED1542D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RN732BLBK1542D50 vs RN73H2BTTED1542D50 |
RN73R2BTTD1542D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RN732BLBK1542D50 vs RN73R2BTTD1542D50 |
RN73H2BTTDD1542D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 15400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RN732BLBK1542D50 vs RN73H2BTTDD1542D50 |