Part Details for RN732ATTED8451B25 by KOA Speer Electronics Inc
Overview of RN732ATTED8451B25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ATTED8451B25
RN732ATTED8451B25 CAD Models
RN732ATTED8451B25 Part Data Attributes
|
RN732ATTED8451B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTED8451B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 8450ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTED8451B25
This table gives cross-reference parts and alternative options found for RN732ATTED8451B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTED8451B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08R8451ATL | Fixed Resistor, Thin Film, 0.125W, 8450ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Walsin Technology Corporation | RN732ATTED8451B25 vs WF08R8451ATL |
RN73H2ATTD8451A25 | Fixed Resistor, Metal Film, 0.125W, 8450ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTED8451B25 vs RN73H2ATTD8451A25 |
239060148452L | Fixed Resistor, Thin Film, 0.125W, 8450ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ATTED8451B25 vs 239060148452L |
RP73F2A8K45BTN | Fixed Resistor, Thin Film, 0.125W, 8450ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | TE Connectivity | RN732ATTED8451B25 vs RP73F2A8K45BTN |
RT0805WRD108K45L | Fixed Resistor, Thin Film, 0.125W, 8450ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RN732ATTED8451B25 vs RT0805WRD108K45L |
RN73H2ATTD8451B25 | Fixed Resistor, Metal Film, 0.125W, 8450ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTED8451B25 vs RN73H2ATTD8451B25 |
AMF08058K450.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 8450ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTED8451B25 vs AMF08058K450.1%25PPM/KNP20 |
RN10B8451CT-LF | Fixed Resistor, Thin Film, 0.125W, 8450ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RN732ATTED8451B25 vs RN10B8451CT-LF |
RT0805WRD138K45L | Fixed Resistor, Thin Film, 0.125W, 8450ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ATTED8451B25 vs RT0805WRD138K45L |
AMF08058K450.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 8450ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTED8451B25 vs AMF08058K450.1%25PPM/KNS |