Part Details for RN732ATTED6803F50 by KOA Speer Electronics Inc
Overview of RN732ATTED6803F50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ATTED6803F50
RN732ATTED6803F50 CAD Models
RN732ATTED6803F50 Part Data Attributes
|
RN732ATTED6803F50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTED6803F50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 680000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTED6803F50
This table gives cross-reference parts and alternative options found for RN732ATTED6803F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTED6803F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN732ALTE6803F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 680000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTED6803F50 vs RN732ALTE6803F50 |
RN732ALTED6803F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 680000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTED6803F50 vs RN732ALTED6803F50 |
ARG05FTD6803 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTED6803F50 vs ARG05FTD6803 |
RT0805FRE13680KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTED6803F50 vs RT0805FRE13680KL |
RT0805FRE07680KL | YAGEO Corporation | $0.0223 | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTED6803F50 vs RT0805FRE07680KL |
RN73R2ATTP6803F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTED6803F50 vs RN73R2ATTP6803F50 |
SF08Q6803FTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTED6803F50 vs SF08Q6803FTLA |
RT0805FRE10680KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RN732ATTED6803F50 vs RT0805FRE10680KL |
RN732ATTD6803F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 680000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ATTED6803F50 vs RN732ATTD6803F50 |
239044176804L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | RN732ATTED6803F50 vs 239044176804L |