Part Details for RN732ATTED3010D25 by KOA Speer Electronics Inc
Overview of RN732ATTED3010D25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ATTED3010D25
RN732ATTED3010D25 CAD Models
RN732ATTED3010D25 Part Data Attributes
|
RN732ATTED3010D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTED3010D25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 301ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTED3010D25
This table gives cross-reference parts and alternative options found for RN732ATTED3010D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTED3010D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0805301R0.5%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTED3010D25 vs AMF0805301R0.5%25PPM/KKP5 |
RN732ATTDD3010D25 | Fixed Resistor, Thin Film, 0.1W, 301ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTED3010D25 vs RN732ATTDD3010D25 |
AMF0805301R0.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTED3010D25 vs AMF0805301R0.5%25PPM/KNP20 |
RN73H2ATTD3010D25 | Fixed Resistor, Metal Film, 0.125W, 301ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTED3010D25 vs RN73H2ATTD3010D25 |
RT0805DRD07301RL | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ATTED3010D25 vs RT0805DRD07301RL |
SF08R3010DTLA | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTED3010D25 vs SF08R3010DTLA |
CRT0805-DY-3010EST | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RN732ATTED3010D25 vs CRT0805-DY-3010EST |
RTX053010DDP2 | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RN732ATTED3010D25 vs RTX053010DDP2 |
AS0805E3010D-T5 | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RN732ATTED3010D25 vs AS0805E3010D-T5 |
RT0805DRD13301RL | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ATTED3010D25 vs RT0805DRD13301RL |